
The MAX6423XS27+T is a surface-mount supervisory circuit from Maxim. It operates over a temperature range of -40°C to 125°C and consumes 2.5uA of supply current. This device monitors a single voltage and provides a reset signal when the supply voltage falls below 2.633V or exceeds 2.768V. The MAX6423XS27+T is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX6423XS27+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6423XS27+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.768V |
| Min Reset Threshold Voltage | 2.633V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.5uA |
| Overvoltage Threshold | 2.768V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.633V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6423XS27+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
