The MAX6423XS29-T is a single-function IC with a maximum operating temperature of 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is packaged in a 4-pin SC-70 package and has a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX6423XS29-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6423XS29-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6423XS29-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.