The MAX6425UK34-T is an automotive single-function IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a 5-pin SOT-23 package and a nominal supply voltage of 5V. The IC is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The device has a single function and a single channel, and it is manufactured by Maxim.
Sign in to ask questions about the Maxim MAX6425UK34-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6425UK34-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6425UK34-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.