The MAX6425UK39-T is a 5-pin SOT-23 power management IC with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 1.1 to 5.5V and has a maximum operating temperature of 125°C. The device is available in a 5-pin package with a width of 1.625mm and a length of 2.9mm. It is designed for use in automotive applications.
Maxim MAX6425UK39-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6425UK39-T to view detailed technical specifications.
No datasheet is available for this part.