The MAX6426UK23-T is a 1-channel power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 5V. The device is packaged in a 5-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It is rated for use in automotive environments, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Sign in to ask questions about the Maxim MAX6426UK23-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6426UK23-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6426UK23-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.