The MAX6426UK39-T is a 5-pin SOT-23 power management IC from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a single channel. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 1.1V, respectively. The IC is packaged in a MO-178AA, SOT-23, 5 PIN package, measuring 1.625mm in width and 2.9mm in length.
Sign in to ask questions about the Maxim MAX6426UK39-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6426UK39-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6426UK39-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.