The MAX6427BGUR+T is a surface mount power management IC from Maxim, operating between -40°C and 85°C. It has a maximum power dissipation of 320mW and is RoHS compliant. The IC has a minimum supply voltage of 1.6V and an operating supply voltage of 5.5V, with a maximum reset threshold voltage of 5.5V and a minimum reset threshold voltage of 1.2V.
Checking distributor stock and pricing after the page loads.
Maxim MAX6427BGUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.