
The MAX6427CJUR+T is a surface mount power management IC from Maxim, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 320mW and is available in a SOT-23-3 package. The IC is RoHS compliant and is suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6427CJUR+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6427CJUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6427CJUR+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
