The MAX6427DIUR+T is a surface mount power management IC from Maxim, packaged in a SOT-23-3 case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC has a maximum power dissipation of 320mW and a minimum supply voltage of 1.6V, with an operating supply voltage of up to 5.5V. It is available in quantities of 2500 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6427DIUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.