The MAX6427EIUR-T is an industrial temperature power management IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3.7V and a maximum supply voltage of 5.5V. The device is packaged in a TO-236AB, SOT-23, 3 PIN package and has a temperature grade of industrial. It is designed for use in a variety of applications and has a number of functions, including power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6427EIUR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6427EIUR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6427EIUR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.