The MAX6427NQUR+T is a surface mount power management IC from Maxim, packaged in a SOT-23-3 case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC has a maximum power dissipation of 320mW and a maximum operating supply voltage of 5.5V. The minimum supply voltage is 1.6V, and the minimum reset threshold voltage is 1.2V, while the maximum reset threshold voltage is 5.5V.
Checking distributor stock and pricing after the page loads.
Maxim MAX6427NQUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.