The MAX6427OSUR+T is a surface mount power management IC from Maxim, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 320mW and has a minimum supply voltage of 1.6V. The IC is packaged in a SOT-23-3 package and is available in quantities of 2500 on tape and reel. It is compliant with RoHS standards and is suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6427OSUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.