The MAX6428FJUR+T is a surface mount power management IC with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 320mW and operates on a supply voltage of 1.6V to 5.5V. The device is packaged in a SOT-23-3 package and is RoHS compliant. It is available in quantities of 2500 units per reel. The IC is suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6428FJUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.