The MAX6428MQUR-T is an industrial temperature IC with a single function, operating within a supply voltage range of 1.1V to 5.5V. It features a JEDEC package code of R-PDSO-G3 and measures 1.3mm in width and 2.92mm in length. The device has a pin count of 3 and a temperature grade of industrial. It is suitable for use in applications requiring a stable and reliable IC.
Checking distributor stock and pricing after the page loads.
Maxim MAX6428MQUR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.