The MAX6428NTUR+T is a surface mount power management IC from Maxim, available in a SOT-23-3 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC has a maximum power dissipation of 320mW and a minimum supply voltage of 1.6V, with an operating supply voltage of up to 5.5V. It is suitable for battery management applications and is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Maxim MAX6428NTUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.