The MAX6429BGUR+T is a surface mount power management IC from Maxim, designed for 1-cell battery applications. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 320mW. The IC has a minimum supply voltage of 1.6V and a maximum operating voltage of 5.5V. It is packaged in a SOT-23-3 case and is available in tape and reel packaging. The device is RoHS compliant and suitable for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6429BGUR+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6429BGUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6429BGUR+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.