The MAX6429BHUR+T is a SOT-23-3 surface mount power management IC, designed for single-cell battery management applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device is RoHS compliant and available in quantities of 2500 per reel. The IC has a minimum supply voltage of 1.6V and a maximum supply voltage of 5.5V, with a minimum reset threshold voltage of 1.2V and a maximum reset threshold voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6429BHUR+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6429BHUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6429BHUR+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
