The MAX6429FJUR+T is a surface mount power management IC from Maxim, available in a SOT-23-3 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 320mW and a maximum reset threshold voltage of 5.5V. It requires a minimum supply voltage of 1.6V and is suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6429FJUR+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6429FJUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6429FJUR+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
