This SOT-23-3 surface mount power management IC operates over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 320mW and a minimum supply voltage of 1.6V. The IC is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It is designed for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6429KSUR+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6429KSUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6429KSUR+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.