
The MAX6429PTUR+T is a lead free power management IC from Maxim, packaged in a SOT-23-3 case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The IC has a minimum supply voltage of 1.6V and a maximum operating voltage of 5.5V. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6429PTUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.