The MAX6430EIUS-T is a dual channel power management IC from Maxim, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.7V and a maximum supply voltage of 5.5V. The device is packaged in a 4-pin R-PDSO-G4 package, measuring 1.3mm in width and 2.92mm in length. It is designed for industrial applications and is available from Maxim.
Checking distributor stock and pricing after the page loads.
Maxim MAX6430EIUS-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.