
The MAX6432BGUS+T is a dual-cell Li-ion battery manager IC designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device requires a minimum supply voltage of 1.6V and features a watchdog timer. It is lead-free and RoHS compliant, packaged in a tape and reel format with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6432BGUS+T technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 1.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.