The MAX6432NSUS-T is an industrial temperature single-function IC with a supply voltage range of 1.1 to 5.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SOT-143, 4 PIN package and has a width of 1.2955mm and a length of 2.8575mm. It is designed for use in industrial applications and is compliant with various standards.
Maxim MAX6432NSUS-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.2955 |
| Length | 2.8575 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6432NSUS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.