The MAX6439UTAHZD3+T is a surface mount power management IC from Maxim, operating between -40°C and 85°C. It can handle up to 695mW of power dissipation and is supplied with a voltage between 1V and 5.5V. This IC is packaged in a SOT-23-6 case and is available in quantities of 2500 per reel. It is compliant with RoHS regulations and suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6439UTAHZD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Reset Threshold Voltage | 3.485V |
| Min Reset Threshold Voltage | 3.315V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.