The MAX6439UTBGRD7+T is a surface mount power management IC from Maxim, operating between -40°C and 85°C. It has a maximum power dissipation of 695mW and can supply up to 5.5V. The IC is RoHS compliant and packaged in a tape and reel format with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6439UTBGRD7+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Reset Threshold Voltage | 3.383V |
| Min Reset Threshold Voltage | 3.218V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.