The MAX6439UTDGTD7+T is a surface mount power management IC from Maxim, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 695mW and features a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. This IC is packaged in a SOT-23-6 case and is available in quantities of 2500, packaged in tape and reel. The device is RoHS compliant and suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6439UTDGTD7+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Reset Threshold Voltage | 3.383V |
| Min Reset Threshold Voltage | 3.218V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.