The MAX6439UTDJRD7+T is a surface mount power management IC from Maxim. It operates over a temperature range of -40°C to 85°C and can dissipate up to 695mW of power. The device is available in a RoHS compliant SOT-23-6 package and is suitable for lead-free assembly. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6439UTDJRD7+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Reset Threshold Voltage | 3.69V |
| Min Reset Threshold Voltage | 3.51V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.