The MAX6439UTDJSD7+T is a surface mount power management IC from Maxim, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and can dissipate up to 695mW of power. The device is RoHS compliant and available in quantities of 2500 per reel. It is not designed for radiation hardening and does not feature a watchdog timer. The IC can operate with a supply voltage between 1V and 5.5V, with reset threshold voltages between 3.51V and 3.69V.
Checking distributor stock and pricing after the page loads.
Maxim MAX6439UTDJSD7+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Reset Threshold Voltage | 3.69V |
| Min Reset Threshold Voltage | 3.51V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.