The MAX6439UTEGTD7+T is a lead-free power management IC available in a SOT-23-6 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 695mW. This IC is suitable for surface mount applications and is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Maxim MAX6439UTEGTD7+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Reset Threshold Voltage | 3.383V |
| Min Reset Threshold Voltage | 3.218V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.