The MAX6439UTEIRD3-T is a dual channel IC with an industrial temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 1 to 5.5 volts and is packaged in a 6-pin SOT-23 package. The device has a width of 1.625mm and a length of 2.9mm. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6439UTEIRD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.