The MAX6439UTEITD3+T is a surface mount power management IC from Maxim, packaged in a SOT-23-6 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 695mW. The IC is RoHS compliant and available in quantities of 2500 per reel. It is suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6439UTEITD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Reset Threshold Voltage | 3.588V |
| Min Reset Threshold Voltage | 3.413V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.