The MAX6439UTEJTD7+T is a lead-free power management IC available in a SOT-23-6 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and can dissipate up to 695mW. The device is RoHS compliant and available in quantities of 2500 per reel. It can handle supply voltages from 1V to 5.5V.
Checking distributor stock and pricing after the page loads.
Maxim MAX6439UTEJTD7+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Reset Threshold Voltage | 3.69V |
| Min Reset Threshold Voltage | 3.51V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.