The MAX6439UTNQRD3+T is a surface mount power management IC with a maximum operating temperature of -40°C to 85°C and a maximum power dissipation of 695mW. It is RoHS compliant and available in a package quantity of 2500 units per reel. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It is designed for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6439UTNQRD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Reset Threshold Voltage | 2.358V |
| Min Reset Threshold Voltage | 2.243V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.