
Boost DC/DC controller and regulator IC, surface mountable in an 8-pin SOIC package. Features adjustable and fixed output voltage up to 18V, with a nominal output of 15V. Operates from a 2V to 16.5V input, delivering up to 450mA output current and 10W maximum output power. This lead-free component is RoHS compliant and operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX643ACSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX643ACSA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 10W |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.31V |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX643 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX643ACSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.