The MAX6441KAAGTD3+T is a surface mount power management IC from Maxim, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a maximum power dissipation of 714mW. This IC is packaged in a SOT-23-8 package and is available in quantities of 2500 per reel. The MAX6441KAAGTD3+T is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |