The MAX6441KAAGYD3+T is a SOT-23-8 surface mount power management IC from Maxim. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 714mW. This device is lead free and RoHS compliant, making it suitable for a variety of applications. The IC is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |