The MAX6441KACHVD3+T is a surface mount power management IC from Maxim. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1V and 5.5V. The device has a maximum power dissipation of 714mW. It is packaged in a SOT-23-8 package and is available in quantities of 2500 on tape and reel. The MAX6441KACHVD3+T is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |