The MAX6441KADIRD3+T is a surface mount power management IC from Maxim, packaged in a SOT-23-8 case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1V and 5.5V. The device has a maximum power dissipation of 714mW. It is lead free and RoHS compliant, packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
Maxim MAX6441KADIRD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |