The MAX6441KAFGSD7+T is a lead free power management IC available in a SOT-23-8 package. It operates over a temperature range of -40°C to 85°C and can dissipate up to 714mW of power. This IC is suitable for surface mount applications and is packaged in tape and reel quantities of 2500. The device is RoHS compliant and suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6441KAFGSD7+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |