The MAX6441KAFJTD3+T is a surface mount power management IC from Maxim, packaged in a SOT-23-8 case. It operates over a temperature range of -40°C to 85°C and can dissipate up to 714mW of power. This lead-free device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It can handle supply voltages between 1V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |