The MAX6441KAKQWD7+T is a surface mount power management IC with a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 714mW. It is RoHS compliant and available in a package quantity of 2500 units per reel. The device is suitable for use in applications where a lead-free package is required. The IC is designed for use in battery management systems and is available from Maxim.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |