The MAX6441KAMRVD3+T is a surface mount power management IC from Maxim, designed for battery management applications. Operating over a wide supply voltage range of 1V to 5.5V, this IC can withstand temperatures from -40°C to 85°C. With a maximum power dissipation of 714mW, it is suitable for various power management tasks. The IC is RoHS compliant and lead free, making it a suitable choice for environmentally friendly designs. It is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Maxim MAX6441KAMRVD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |