The MAX6441KAMTWD7+T is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The IC has a maximum power dissipation of 714mW and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1V. It is available in a SOT-23-8 package quantity of 2500, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6441KAMTWD7+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |