The MAX6441KAORTD7+T is a surface mount power management IC from Maxim, packaged in an SOT-23-8 package. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 714mW. The device is RoHS compliant and lead free. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Maxim MAX6441KAORTD7+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |