The MAX6441KAPRSD3+T is a lead-free power management IC from Maxim, packaged in a SOT-23-8 case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can dissipate up to 714mW of power. This IC is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |