The MAX6442KAAJWD7+T is a dual-cell Li-ion battery charger IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SOT-23-8 package and is suitable for surface mount applications. The IC has a maximum power dissipation of 714mW and is RoHS compliant. It operates within a supply voltage range of 1V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KAAJWD7+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KAAJWD7+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
