The MAX6442KABGSD3+T is a dual-cell Li-ion battery manager from Maxim. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 714mW. This surface-mount device is packaged in a SOT-23-8 case and is available in quantities of 2500 per reel. The MAX6442KABGSD3+T is compliant with RoHS regulations and is suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KABGSD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KABGSD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
