The MAX6442KABIWD3+T is a dual-cell battery management IC from Maxim, packaged in a SOT-23-8 lead-free package. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 714mW. This IC is suitable for surface mount applications and is compliant with RoHS regulations. The MAX6442KABIWD3+T is available in quantities of 2500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KABIWD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6442KABIWD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KABIWD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
