
The MAX6442KACITD3+T is a dual-cell Li-ion battery manager from Maxim. It is packaged in a SOT-23-8 surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 714mW. The MAX6442KACITD3+T is suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
