The MAX6442KACJSD3+T is a dual-cell Li-ion battery manager from Maxim. It is packaged in a SOT-23-8 surface mount package and operates over a temperature range of -40°C to 85°C. The device can handle a maximum power dissipation of 714mW and is compliant with RoHS regulations. The MAX6442KACJSD3+T is lead free and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6442KACJSD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6442KACJSD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.